NXP FRDM-MCXN236 Development Board FRDM-MCXN236
- RS Stock No.:
- 309-803
- Mfr. Part No.:
- FRDM-MCXN236
- Manufacturer:
- NXP
Bulk discount available
Subtotal (1 unit)*
€16.41
(exc. VAT)
€20.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €16.41 |
| 5 - 9 | €16.08 |
| 10 + | €15.59 |
*price indicative
- RS Stock No.:
- 309-803
- Mfr. Part No.:
- FRDM-MCXN236
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | FRDM-MCXN236 | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | MCXN236 | |
| Processor Part Number | MCXN236 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name FRDM-MCXN236 | ||
Device Core ARM Cortex M33 | ||
Processor Family Name MCXN236 | ||
Processor Part Number MCXN236 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NXP Development Board microcontroller features an Arm Cortex M33 core running at 150MHz with up to 1MB dual-bank flash and optional full ECC RAM It includes accelerators such as Smart MA and memory expansion with QSPI flash W25Q64 (64 Mbit) For connectivity it has an HS USB Type C connector, SPI I2C UART connector microbus Pmod DNP, and a Wi-Fi connector microbus Pmod DNP The microcontroller also features a TJA1057 CAN FD transceiver and audio auxiliary line input DNP along with a headphone output jack DNP.
Onboard MCU-Link debugger with CMSIS-DAP
JTAG/SWD connector
Related links
- NXP FRDM i.MX 93 Development Board
- NXP FRDM-MCXA153 Development Board FRDM-MCXA153
- NXP FRDM-MCXN947 Development Board FRDM-MCXN947
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- NXP FRDM-MCXC444 Development Board FRDM-MCXC444
- NXP Freedom-K64F MCU Development Board FRDM-K64F
