NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- RS Stock No.:
- 309-797
- Mfr. Part No.:
- FRDM-MCXC242
- Manufacturer:
- NXP
Subtotal (1 unit)*
€18.52
(exc. VAT)
€22.78
(inc. VAT)
Limited stock
- 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.52 |
*price indicative
- RS Stock No.:
- 309-797
- Mfr. Part No.:
- FRDM-MCXC242
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | FRDM-MCXC242 | |
| Technology | Evaluation Kit, Development Board | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | MCX C | |
| Processor Part Number | MCXC242VLH | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name FRDM-MCXC242 | ||
Technology Evaluation Kit, Development Board | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name MCX C | ||
Processor Part Number MCXC242VLH | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NXP Development Board microcontroller features an Arm Cortex-M0+ core running at 48MHz, offering optimized performance efficiency with up to 64KB flash and 16KB RAM For connectivity, it includes an FS USB Type C connector, SPI I2C UART connector microbus Pmod DNP, and a WIFI connector microbus Pmod DNP The sensor components include the FXLS8974CFR3 3-axis accelerometer and an NTC temperature sensor.
On-board MCU-Link debugger with CMSIS-DAP
SWD connector
Related links
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- NXP FRDM i.MX 93 Development Board
- NXP FRDM-MCXA153 Development Board FRDM-MCXA153
- NXP FRDM-MCXN947 Development Board FRDM-MCXN947
- NXP FRDM-MCXC444 Development Board FRDM-MCXC444
- NXP FRDM-MCXN236 Development Board FRDM-MCXN236
- NXP LPCXpresso55S69 Development Board Development Kit Development Board LPC55S69-EVK
