STMicroelectronics High Performance Op Amps Sample Kit Amplifier Development Tool KIT24OPAMP
- RS Stock No.:
- 440-937
- Mfr. Part No.:
- KIT24OPAMP
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€9.62
(exc. VAT)
€11.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.62 |
*price indicative
- RS Stock No.:
- 440-937
- Mfr. Part No.:
- KIT24OPAMP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Tool | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | High Performance Op Amps Sample Kit | |
| Technology | Amplifier | |
| Processor Type | Operational Amplifier | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Tool | ||
Product Type Microcontroller Development Tool | ||
Kit Name High Performance Op Amps Sample Kit | ||
Technology Amplifier | ||
Processor Type Operational Amplifier | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics High-performance op amps sample kit provides a selection of high-performance operational amplifiers, comparators, and current sense amplifiers useful for the evaluation and promotion of the product family.
Samples of fifteen operational amplifiers
Samples of three current sense amplifiers
Samples of one comparator
ST op amps naming rules
Related links
- STMicroelectronics KITOPAMP1120 High Performance Op Amps Sample Kit Operational Amplifier
- STMicroelectronics High Performance LDO Sample Kit LDO Development Tool KITLDO0221
- STMicroelectronics Signal Conditioning for Automotive Sample Kit Current Sense Amplifier Operational
- Texas Instruments OPAMPEVM-SOT23 OPAMPEVM-SOT23 Operational Amplifier Development Board for SOT23 Package Op-Amps
- PAA-SAMPLE KIT V2 Sonitron Audio Amplifier Module Printed Circuit Board for PAA Sample Kit
- Texas Instruments INAEVM-ALT-SO8 Amplifier IC Development Kit Instrumentation Amplifier Evaluation Module for
- TSV912IST STMicroelectronics Op Amp 8MHz 5 V, 8-Pin MSOP
- TS924ID STMicroelectronics Op Amp 4MHz 5 V, 14-Pin SOIC
