Texas Instruments OPAMPEVM-SOT23 OPAMPEVM-SOT23 Operational Amplifier Development Board for SOT23 Package Op-Amps
- RS Stock No.:
- 235-5174
- Mfr. Part No.:
- OPAMPEVM-SOT23
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-5174
- Mfr. Part No.:
- OPAMPEVM-SOT23
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Analogue Development Kit | |
| Analogue Function | Operational Amplifier | |
| Kit Classification | Development Board | |
| For Use With | SOT23 Package Op-Amps | |
| Kit Name | OPAMPEVM-SOT23 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Analogue Development Kit | ||
Analogue Function Operational Amplifier | ||
Kit Classification Development Board | ||
For Use With SOT23 Package Op-Amps | ||
Kit Name OPAMPEVM-SOT23 | ||
Standards/Approvals No | ||
Related links
- Texas Instruments OPAMPEVM-PDIP Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA4277-SP
- Texas Instruments DEM-OPA-SOT-1A Amplifier IC Development Kit Operational Amplifier Evaluation Module for SOT23-5/6
- Texas Instruments OPAMPEVM-SOIC Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA4277-SP
- Texas Instruments 900 kHz, 11-Pin 30V Power Package
- OPA549S Texas Instruments 900 kHz, 11-Pin 30V Power Package
- ISL60002DIH311Z-TK Renesas Electronics 3-Pin 5.5V 3LD SOT23
- ISL60002DAH333Z-TK Renesas Electronics 3-Pin 5.5V 3LD SOT23
- ISL28191FHZ-T7 Renesas Electronics 61 MHz, 6-Pin 5.5V 6LD SOT23
