STMicroelectronics Multichannel Driver Evaluation Board Interface Development Tool STEVAL-L9800
- RS Stock No.:
- 468-666
- Mfr. Part No.:
- STEVAL-L9800
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.31 |
*price indicative
- RS Stock No.:
- 468-666
- Mfr. Part No.:
- STEVAL-L9800
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Tool | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Multichannel Driver Evaluation Board | |
| Technology | Interface | |
| Device Core | MCU | |
| Processor Part Number | L9800-TR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Tool | ||
Product Type Microcontroller Development Tool | ||
Kit Name Multichannel Driver Evaluation Board | ||
Technology Interface | ||
Device Core MCU | ||
Processor Part Number L9800-TR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Multichannel driver evaluation board is a tool designed to evaluate the L9800 smart power device, in advanced BCD technology. The L9800 is an 8-channel IC with eight LS drivers designed for automotive applications and compatible with resistive, inductive, and capacitive loads. The device offers advanced diagnostic and protection functionalities such as short to GND, open load, overcurrent, and over temperature detection.
Idle mode for reduced current consumption
Daisy chain configuration
Two parallel input pins with input mapping functionality
SPI communication interface for control and diagnostics
L9800 hosted in QFN24 package
4 layer PCB
Related links
- STMicroelectronics L9026 Multichannel Driver Evaluation Board SPI Evaluation Board STEVAL-L9026
- STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL049V12, STEVAL LED Driver Evaluation Board for LED6001 for LED Driver
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
