STMicroelectronics L9026 Multichannel Driver Evaluation Board SPI Evaluation Board STEVAL-L9026
- RS Stock No.:
- 348-833
- Mfr. Part No.:
- STEVAL-L9026
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€59.63
(exc. VAT)
€73.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.63 |
*price indicative
- RS Stock No.:
- 348-833
- Mfr. Part No.:
- STEVAL-L9026
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | L9026 Multichannel Driver Evaluation Board | |
| Technology | SPI | |
| Processor Family Name | L9026 | |
| Processor Part Number | L9026‑B03N‑TR | |
| Processor Type | 8-channel configurable smart power driver | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name L9026 Multichannel Driver Evaluation Board | ||
Technology SPI | ||
Processor Family Name L9026 | ||
Processor Part Number L9026‑B03N‑TR | ||
Processor Type 8-channel configurable smart power driver | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board demonstrates the capabilities of the L9026 smart power device developed using advanced BCD technology. This 8-channel IC includes 2 fixed HS drivers and 6 configurable HS/LS drivers, making it suitable for automotive applications like controlling LEDs and relays, along with handling resistive, inductive, and capacitive loads. It features advanced diagnostics, protection mechanisms, and a "limp home" mode for fault conditions.
Idle mode for reduced current consumption
Possible daisy chain configuration
Two parallel input pins with input mapping functionality
SPI communication interface for control and diagnostics
4 layer PCB
Related links
- STMicroelectronics L99MH98 Configurable Octal Half-Bridge Pre-Driver Board SPI Evaluation Board STEVAL-L99MH98
- STMicroelectronics Multichannel Driver Evaluation Board Interface Development Tool STEVAL-L9800
- onsemi NCN26010 SPI Evaluation Board NCN26010XMNTXG
- STMicroelectronics Evaluation Board For L9779WD-SPI Evaluation Board for L9779WD-SPI for L9779WD-SPI
- STMicroelectronics EVAL-L9960T Graphical User Interface (GUI) Evaluation Board With SPI for SPC56 discovery board
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
