STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- RS Stock No.:
- 482-958
- Mfr. Part No.:
- X-NUCLEO-ESE01A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 482-958
- Mfr. Part No.:
- X-NUCLEO-ESE01A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Expansion Board | |
| Kit Name | X-NUCLEO-ESE01A1 Expansion Board | |
| Technology | Arduino | |
| Standards/Approvals | RoHS and WEEE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Expansion Board | ||
Kit Name X-NUCLEO-ESE01A1 Expansion Board | ||
Technology Arduino | ||
Standards/Approvals RoHS and WEEE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Secure element expansion board is based on the STSAFE-A120 secure element. It can be used with any STM32 Nucleo development board. The expansion board is used with free X-CUBE-STSE01 software packages containing sample code to demonstrate how to implement security applications.
On board STSAFE A120 customized with a standard evaluation profile
Arduino UNO R3 connector
RoHS and WEEE compliant
Related links
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board
- STMicroelectronics NFC card reader expansion board, Arduino Compatible Board
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-OUT16A1
- STMicroelectronics Secure Element Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-SAFEA1B
- STMicroelectronics Environmental Sensor Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-IKS4A1
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-OUT01A2
- STMicroelectronics Electricity Metering IC Expansion Board Arduino UNO Development Tool X-NUCLEO-PM33A1
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
