STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- RS Stock No.:
- 358-975
- Mfr. Part No.:
- X-NUCLEO-ISO1A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€40.99
(exc. VAT)
€50.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.99 |
*price indicative
- RS Stock No.:
- 358-975
- Mfr. Part No.:
- X-NUCLEO-ISO1A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Expansion Board | |
| Kit Name | X-NUCLEO-ISO1A1 | |
| Technology | Expansion Board | |
| Device Core | STM32 | |
| Processor Family Name | STM32 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Expansion Board | ||
Kit Name X-NUCLEO-ISO1A1 | ||
Technology Expansion Board | ||
Device Core STM32 | ||
Processor Family Name STM32 | ||
Standards/Approvals CE, RoHS | ||
The STMicroelectronics evaluation board features isolated industrial input and output, designed to expand the STM32 Nucleo board and provide micro-PLC functionality. Two boards can be stacked on an STM32 Nucleo board with proper jumper selection to prevent GPIO conflicts. UL1577 certified digital isolators STISO620 and STISO621 ensure isolation between logic and process side components. Two current-limited high-side inputs from the process side are implemented using CLT03-2Q3.
LEDs for each input, output, and power port
Interfaces with STM32 Nucleo board via 34-pin ST morpho
Free comprehensive development firmware library and examples compatible with STM32Cube firmware X-CUBE-ISO1
Two programmable LEDs for custom indications
RoHS compliant
Related links
- STMicroelectronics X-NUCLEO-NFC13A1 X-NUCLEO-NFC Evaluation Board Expansion Board for STM32 Nucleo Boards for ST25R210
- STMicroelectronics Secure Element Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-SAFEA1B
- STMicroelectronics Environmental Sensor Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-IKS4A1
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-OUT16A1
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-OUT01A2
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics X-NUCLEO-DO40A1 Development Kit Expansion Board X-NUCLEO-DO40A1
- STMicroelectronics X-NUCLEO-DO41A1 Development Kit Expansion Board X-NUCLEO-DO41A1
