STMicroelectronics STEVAL-SPSA068 Voltage Regulator Evaluation Board STEVAL-SPSA068
- RS Stock No.:
- 627-175
- Mfr. Part No.:
- STEVAL-SPSA068
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€64.42
(exc. VAT)
€79.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.42 |
*price indicative
- RS Stock No.:
- 627-175
- Mfr. Part No.:
- STEVAL-SPSA068
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STEVAL-SPSA068 | |
| Technology | Voltage Regulator | |
| Processor Part Number | SPSA068-TR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name STEVAL-SPSA068 | ||
Technology Voltage Regulator | ||
Processor Part Number SPSA068-TR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation board is designed to evaluate SPSA068, a BUCK voltage regulator with a precise voltage reference for automotive MCU applications. All the regulators have internal power switches. An internal programmable memory allows selecting the main device parameters. It is possible to set a VOUT different than 1.2 V by using an external resistor divider.
4.2 V to 19 V input operating voltage
1.2 V output voltage without external resistor
1.2 V to 5 V output voltage using external resistor
400 kHz switching frequency
1 A load current
Watchdog disabled
Short circuit protected outputs and fault detection pin
Thermal warning and thermal shutdown
Related links
- STMicroelectronics Dual Automotive-grade Linear Voltage Regulator Evaluation Board with Configurable Output Voltage and
- STMicroelectronics STEVAL-WBC2TX70 Evaluation Board Evaluation Board STEVAL-WBC2TX70
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Board for TDA38725 for IPOL single-voltage regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- STMicroelectronics Step Down Switching Regulator Evaluation Board Step Down Regulator for L6982NDR for L6982NDR
