Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
- RS Stock No.:
- 644-346
- Mfr. Part No.:
- EV14L29A
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 5 more to save €1.05
View bulk pricing optionsSubtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.94 | - |
| 5 + | €9.73 | €1.05 |
*price indicative
- RS Stock No.:
- 644-346
- Mfr. Part No.:
- EV14L29A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Kit | |
| Kit Name | PIC16F17576 Curiosity Nano Evaluation Kit | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | PIC16F17576 | |
| Processor Part Number | PIC16F17576 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Kit | ||
Kit Name PIC16F17576 Curiosity Nano Evaluation Kit | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name PIC16F17576 | ||
Processor Part Number PIC16F17576 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
The Microchip Curiosity Nano Evaluation Kit is a compact hardware platform designed to evaluate the family of microcontrollers. The kit comes with the microcontroller (MCU) pre-mounted on the board, allowing for quick testing and development. It includes an on-board programmer and debugger, so no external tools are required to program the MCU, making it a convenient and cost-effective solution for developers.
One yellow user LED
One mechanical user switch
One green power and status LED
Related links
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip ATtiny3217 Curiosity Nano Evaluation Kit MCU Microcontroller Board EV50J96A
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
- Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A
- Microchip SAMD21 Curiosity Nano Evaluation Kit 32 Bit MCU Evaluation Kit DM320119
- Microchip AVR64EA48 CURIOSITY NANO MCU Evaluation Kit EV66E56A
