Microchip ATtiny3217 Curiosity Nano Evaluation Kit MCU Microcontroller Board EV50J96A

Subtotal (1 unit)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.94

*price indicative

RS Stock No.:
204-2695
Mfr. Part No.:
EV50J96A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Microcontroller Board

Product Type

Evaluation Kit

Kit Name

ATtiny3217 Curiosity Nano Evaluation Kit

Technology

MCU

Device Core

ATtiny3217

Processor Family Name

Attiny

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Microchip ATtiny3217 Curiosity Nano Evaluation Kit offers complete support for your next design. Use either Atmel Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, Atmel START and MPLAB Code Configurator (MCC), allow you to intuitively program the target MCU.

On-board debugger

Board identification in Atmel Studio/Microchip MPLAB X

One green power and status LED

Programming and debugging

Virtual serial port (CDC)

Two logic analyser channels (Debug GPIO)

USB powered or externally powered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy