MikroElektronika SolidSwitch Click for SolidSwitch 9 Click Add on Board for Inductive Load
- RS Stock No.:
- 727-271
- Mfr. Part No.:
- MIKROE-6619
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.81
(exc. VAT)
€36.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.81 |
| 5 + | €29.21 |
*price indicative
- RS Stock No.:
- 727-271
- Mfr. Part No.:
- MIKROE-6619
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| For Use With | Inductive Load | |
| Kit Classification | Add On Board | |
| Featured Device | SolidSwitch 9 Click Add on Board | |
| Kit Name | SolidSwitch Click | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
For Use With Inductive Load | ||
Kit Classification Add On Board | ||
Featured Device SolidSwitch 9 Click Add on Board | ||
Kit Name SolidSwitch Click | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Solid Switch 9 Click is a Compact add-on board designed for high-side switching across four independent channels for controlling resistive and inductive loads directly connected to ground, Ideal for use in automotive and industrial environments.
4-channel high-side driver
24-bit SPI control
Real-time control
Integrated 10-bit ADC
Flexible output control
