STMicroelectronics Evaluation Board Buck Converter Evaluation Board STEVAL-3603BC1

Subtotal (1 unit)*

€50.77

(exc. VAT)

€62.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.77

*price indicative

RS Stock No.:
734-256
Mfr. Part No.:
STEVAL-3603BC1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Kit Name

Evaluation Board

Technology

Buck Converter

COO (Country of Origin):
IT
The STMicroelectronics evaluation board showcases a Compact and efficient converter design capable of delivering up to 3 A output current from a wide input range of 3.3 V to 36 V, with a regulated 5 V output. It is built around the DCP3603 synchronous step‑down converter, which uses enhanced Peak current control and Advanced circuitry to minimise quiescent current. With its minimal component count and small PCB footprint, the board is Ideal for applications such as major appliances, smart metering, industrial 24 V bus conversion, and general‑purpose wide Vin power supplies.

Input quiescent current as low as 85 μA for energy efficiency

Fixed switching frequency of 1 MHz for stable operation

Wide input operating voltage range from 3.3 V to 36 V

Regulated 5 V output voltage for versatile applications

Synchronous rectification with internal compensation network for optimised performance

Peak current mode control for reliable regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy