Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Microphone Sensor Evaluation Board
- RS Stock No.:
- 273-2065
- Mfr. Part No.:
- EVALAHNBDIGITALV01TOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €8.28
View bulk pricing optionsSubtotal (1 unit)*
€161.63
(exc. VAT)
€198.80
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €161.63 | - |
| 2 - 4 | €157.49 | €8.28 |
| 5 + | €153.55 | €40.40 |
*price indicative
- RS Stock No.:
- 273-2065
- Mfr. Part No.:
- EVALAHNBDIGITALV01TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Management Development Kit | |
| Sensor Technology | Microphone Sensor | |
| Featured Device | Audio Hub Nano Board | |
| For Use With | MEMS Microphone | |
| Kit Classification | Evaluation Board | |
| Kit Name | Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Management Development Kit | ||
Sensor Technology Microphone Sensor | ||
Featured Device Audio Hub Nano Board | ||
For Use With MEMS Microphone | ||
Kit Classification Evaluation Board | ||
Kit Name Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x | ||
Standards/Approvals No | ||
Infineon Power Management Development Kit, Microphone Sensor Sensor Technology, Evaluation Board - EVALAHNBDIGITALV01TOBO1
This power management development kit is a valuable tool for evaluating Infineon's digital XENSIVTM MEMS microphones. It includes the Audio Hub Nano Board, which supports audio streaming and effective processing of audio data. The design allows for easy integration into various applications, improving energy management solutions within the automation and electronics sectors.
Features & Benefits
• Supports USB streaming for efficient audio data handling
• Capable of 48kHz sampling rate for high-quality output
• Provides 24-bit audio data in stereo configuration
• Includes multiple operating modes for optimised power consumption
• Offers flexible gain configurations indicated by onboard LEDs
Applications
• Utilised with MEMS microphones for precise audio evaluation
• Suitable for prototype development in audio
• Employed in electronics projects that require effective power management
• Used for audio streaming in developmental testing environments
Which types of microphones are compatible with the evaluation kit?
The evaluation kit is compatible with Infineon digital XENSIVTM MEMS microphones, facilitating detailed audio analysis and evaluation.
How can the board be powered during operation?
The board is powered through a Micro-USB connection, ensuring a stable power supply for continuous operation.
Can the gain settings be adjusted while recording?
Gain settings should be configured when the evaluation board is in idle mode, prior to recording, for optimal performance.
What are the steps for connecting the microphones to the evaluation board?
Insert the XENSIVTM MEMS microphones into the flex connectors designated for the left and right channels on the board.
Related links
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Infineon Evaluation Board Microphone Sensor Evaluation Board for XENSIV MEMS IM69D130
- Infineon Flex Evaluation Kit Microphone Sensor Evaluation Board for IM69D130 IM69D130
- Infineon Flex Evaluation Kit Microphone Sensor Evaluation Board for IM69D120 IM69D120
- Infineon Evaluation Board for EiceDRIVER Half-Bridge Driver for 1ED3890MX12M for EV Charger Drives,
- Infineon S2GOMEMSMICIM69DTOBO1 Microphone Sensor Evaluation Board for IM69D130 IM69D130 Module
- Infineon High-frequency CoolGaNTM IPS Half-Bridge 600V Evaluation Board for IGI60F1414A1L for Energy Storage, Energy
- Infineon EVAL_1EDF_G1B_HB_GAN Half-Bridge Driver for 1EDF5673K EiceDRIVER™ GaN gate driver IC
