Microchip Evaluation Board CMOS, FLASH Evaluation Board EV53V42A
- RS Stock No.:
- 736-251
- Mfr. Part No.:
- EV53V42A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€74.68
(exc. VAT)
€91.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.68 |
*price indicative
- RS Stock No.:
- 736-251
- Mfr. Part No.:
- EV53V42A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| Product Type | DSP | |
| Kit Name | Evaluation Board | |
| Technology | CMOS, FLASH | |
| Device Core | ARM Cortex M23 | |
| Processor Family Name | PIC32CM | |
| Processor Part Number | PIC32CM SG00 | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
Product Type DSP | ||
Kit Name Evaluation Board | ||
Technology CMOS, FLASH | ||
Device Core ARM Cortex M23 | ||
Processor Family Name PIC32CM | ||
Processor Part Number PIC32CM SG00 | ||
Processor Type Microcontroller | ||
- COO (Country of Origin):
- CN
Related links
- Microchip Evaluation Board CMOS, FLASH Evaluation Board EV17V75A
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Thermocouple Sensor Evaluation Board for MCP9604 MCP9604 Thermocouple IC Evaluation Board
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board Boost Regulator
- Microchip Evaluation Board Voltage Regulation for Linear Regulators for Microchip Automotive Power Management ICs
- Microchip Evaluation Board Buck Converter for MCP16331
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
