Microchip Evaluation Board Thermocouple Sensor Evaluation Board for MCP9604 MCP9604 Thermocouple IC Evaluation Board
- RS Stock No.:
- 732-110
- Mfr. Part No.:
- EV19L27A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€115.20
(exc. VAT)
€141.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.20 |
*price indicative
- RS Stock No.:
- 732-110
- Mfr. Part No.:
- EV19L27A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Sensor Technology | Thermocouple Sensor | |
| Featured Device | MCP9604 | |
| For Use With | MCP9604 Thermocouple IC Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | NIST | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Sensor Technology Thermocouple Sensor | ||
Featured Device MCP9604 | ||
For Use With MCP9604 Thermocouple IC Evaluation Board | ||
Kit Classification Evaluation Board | ||
Standards/Approvals NIST | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- US
The Microchip Evaluation Board is a versatile development tool designed to simplify thermal management design. Supporting up to four thermocouples, it integrates seamlessly with Microchips MCP9604 IC to deliver high‑accuracy temperature measurement and easy PC‑based analysis via USB connectivity.
Supports MCP9604 IC for precise thermocouple conditioning
Multi‑channel sensing for up to four thermocouples
Integrated microcontroller for efficient data processing
Free PC software for evaluation data logging and analysis
Related links
- Microchip Evaluation Board Thermocouple Sensor Evaluation Board for MCP9604 MCP9604 Thermocouple IC Evaluation Board
- Microchip MCP9601 Evaluation Board Thermocouple Sensor Evaluation Board MCP9601
- onsemi Type C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- Microchip Thermocouple EMF to C Converter Temperature Sensor Evaluation Board for MCP9600
- STMicroelectronics Automotive IC Evaluation Board for Motherboard, Daughterboard for L99H02QF DC Motor Control IC
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATEVK-MXT336U-A mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Evaluation Kit, Development Kit for ATMXT2952TD-DEV-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT336U-DEV-PCB mXT1067TDAT Integrated Circuit
