STMicroelectronics Evaluation Board Power Management for STWBC-EP for Charging Devices Such as Smartphones or Tablets
- RS Stock No.:
- 196-1727
- Mfr. Part No.:
- EVALSTWBC-EP
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1727
- Mfr. Part No.:
- EVALSTWBC-EP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Charging Devices Such as Smartphones or Tablets | |
| Kit Classification | Evaluation Board | |
| Featured Device | STWBC-EP | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Charging Devices Such as Smartphones or Tablets | ||
Kit Classification Evaluation Board | ||
Featured Device STWBC-EP | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The EVALSTWBC-EP is a wireless battery charger TX evaluation kit including EVALSTWBC-EP demo-board and EVALWBCDNGV1 USB-UART dongle, designed for charging devices such as smartphones or tablets where high power levels are required. The evaluation board supports wireless battery charging of Qi-compliant devices up to 15W. It also supports proprietary fast charging modes up to 10W.
The EVALSTWBC-EP transmitter is based on the STWBC-EP and features a cost-effective half bridge topology offering external interface via UART. The EVALSTWBC-EP solution provides a complete kit, which includes demo board, its firmware, a graphical interface for debug, the schematics, layout files and bill of materials.
Tools for EVALSTWBC-EP are available on www.st.com and allow users to access runtime information such as power delivered, regulation error and protocol status. Parameters can also be adjusted with these tools
Related links
- STMicroelectronics Evaluation Boards Wireless Power Receiver for STEVAL-ISB038V1T for STWBC-WA
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board 3-Phase Inverter for STD8N60DM2, STSPIN32F0601Q
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS
- STMicroelectronics Evaluation Board Resonant Converter for L6563H for AIO Computer Power Supply
