Infineon EZ-USB HX3PD Evaluation Kit 32 Bit ARM Development Kit KITFX2G3104LGATOBO1
- RS Stock No.:
- 762-878
- Mfr. Part No.:
- KITFX2G3104LGATOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€249.67
(exc. VAT)
€307.09
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.67 |
*price indicative
- RS Stock No.:
- 762-878
- Mfr. Part No.:
- KITFX2G3104LGATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Kit Name | EZ-USB HX3PD Evaluation Kit | |
| Technology | 32 Bit ARM | |
| Device Core | ARM Cortex, Cortex M4F | |
| Processor Family Name | FX | |
| Processor Part Number | FX2G3104LGATOBO1 | |
| Processor Type | FX | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Kit Name EZ-USB HX3PD Evaluation Kit | ||
Technology 32 Bit ARM | ||
Device Core ARM Cortex, Cortex M4F | ||
Processor Family Name FX | ||
Processor Part Number FX2G3104LGATOBO1 | ||
Processor Type FX | ||
- COO (Country of Origin):
- DE
Infineon Development Kit, 32 Bit ARM Technology, ARM Cortex Device Core - KITFX2G3104LGATOBO1
This ez-usb hx3pd evaluation kit is a development platform for embedded USB Power Delivery applications. It is built around a 32-bit ARM processor core and provides a reference environment for firmware development and evaluation of USB-C PD functionality. The kit is intended for engineers working on USB PD designs who need a hardware and software starting point for prototyping and testing power-delivery implementations.
Features and Benefits:
• ARM Cortex M4F core enabling floating-point processing
• 32-bit architecture supporting complex control algorithms
• On-board FX processor family for USB PD protocol handling
• Designed for firmware development and rapid prototyping
• Supports USB Power Delivery use-case evaluation
• 32-bit architecture supporting complex control algorithms
• On-board FX processor family for USB PD protocol handling
• Designed for firmware development and rapid prototyping
• Supports USB Power Delivery use-case evaluation
Applications
• Suitable for developing USB-C PD power-supply prototypes
• Ideal for firmware engineers testing PD negotiation flows
• Used with power-management systems requiring PD control
• Can be used for proof-of-concept USB Power Delivery designs
• Ideal for firmware engineers testing PD negotiation flows
• Used with power-management systems requiring PD control
• Can be used for proof-of-concept USB Power Delivery designs
What processor capabilities support control-loop algorithms?
The embedded Cortex M4F core provides single-precision floating-point instructions and DSP-enhanced integer operations, allowing efficient implementation of control and filtering routines.
How does the platform assist in protocol development?
It exposes the FX family processor environment and associated interfaces so developers can load and debug USB PD firmware stacks and validate negotiation and power-role behaviours.
What development focus is intended for this board?
The kit is aimed at firmware and system engineers who require a hardware reference for USB Power Delivery feature implementation, testing interoperability and tuning PD responses.
Related links
- Infineon EZ-USB HX3PD Evaluation Kit CYUSB4347-BZXC Evaluation Kit for Microcontroller CY6611
- Infineon CYUSB3KIT-004 EZ-USB SX3 SuperSpeed Explorer Kit SX3 baseboard Evaluation Kit for Camera Module CYUSB3KIT-004
- Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-212006-EVAL
- MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331
- Infineon EZ-PD Barrel Connector Replacement Lite Evaluation Kit CYPD3178-24LQXQ Evaluation Kit for Barrel Connector 48
- Infineon EZ-PD Barrel Connector Replacement Plus Evaluation Kit CYPD3176-24LQXQ Evaluation Kit for Barrel Connector 48
- Microchip SAMD21 Curiosity Nano Evaluation Kit 32 Bit MCU Evaluation Kit DM320119
- Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-202007-EVAL
