STMicroelectronics STM32 Nucleo-32 32 Bit MCU Nucleo Board NUCLEO-C5A3ZG

Subtotal (1 unit)*

€28.22

(exc. VAT)

€34.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.22

*price indicative

RS Stock No.:
780-196
Mfr. Part No.:
NUCLEO-C5A3ZG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Nucleo Board

Kit Name

STM32 Nucleo-32

Technology

32 Bit MCU

Device Core

32 bit Core

Processor Type

ARM Cortex

Standards/Approvals

IEC

COO (Country of Origin):
CN
The STMicroelectronics Nucleo-144 development board featuring the STM32C5A3ZGT6 microcontroller based on the Arm Cortex-M33 core. It provides a standardized, scalable platform for prototyping high-performance mainstream applications with integrated Ethernet and Advanced security features.

On-board ST-LINK/V3E debugger and programmer eliminates the need for an external probe while providing a Virtual COM port

ST Zio connector extends the ARDUINO Uno V3 connectivity to provide access to a wider range of specialized peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy