STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L011K4

Subtotal (1 unit)*

€14.44

(exc. VAT)

€17.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.44

*price indicative

RS Stock No.:
124-1200
Mfr. Part No.:
NUCLEO-L011K4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Development Board

Product Type

Evaluation Board

Kit Name

STM32 Nucleo-32

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

STM

Processor Part Number

STM32L011K4T6

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN

NUCLEO-L011K4 Nucleo-32 Development Board


The NUCLEO-L011K4 is a Nucleo-32 development board featuring the ultra-low power STM32L011K4T6 microcontroller. It enables you to prototype and develop ideas using the STM32 MCU, choosing from different combinations of performance, power consumption and features. The board comes with the STM32 comprehensive software HAL library with various packaged software examples. You will also have direct access to the ARM mbed™ on-line resources.

• STM32L011K4T6 32MHz Cortex-M0+ core microcontroller with 16KB ECC Flash memory, 2KB RAM, 512B ECC EEPROM

• Real-Time Clock

• Serial communication interfaces: USART, SPI, I²C

• CRC calculation unit

• 96-bit unique ID

• Arduino™ Nano Shield connectivity

• On-board ST-LINK/V2-1 debugger/programmer with SWD connector

• Flexible board power supply

• 3 x LEDs: USB communication, Power and User

• Reset pushbutton

• ARM mbed™ Enabled (see http://mbed.org)

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics


The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy