Microchip SAM-IoT WG Development Board EV62V87A
- RS Stock No.:
- 842-600
- Mfr. Part No.:
- EV62V87A
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-600
- Mfr. Part No.:
- EV62V87A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Kit | |
| Kit Classification | Development Board | |
| Kit Name | SAM-IoT WG | |
| Processor Family Name | SAM | |
| Processor Part Number | EV62V87A | |
| Processor Type | SPI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit | ||
Kit Classification Development Board | ||
Kit Name SAM-IoT WG | ||
Processor Family Name SAM | ||
Processor Part Number EV62V87A | ||
Processor Type SPI | ||
- COO (Country of Origin):
- MY
The Microchip Development Board serves as a Compact and easily expandable demonstration and development platform for Advanced IoT solutions. This smart unit is based on the SAM microcontroller architecture and utilizes integrated Wi-Fi technology to simplify the design of typical wireless applications
Features an ATSAMD21G18A microcontroller for efficient performance
Includes an ATWINC1510 Wi-Fi module for reliable connectivity
Preconfigured for Cloud services, simplifying data transmission
Supports drag-and-drop programming for user-friendly setup
Related links
- Microchip SAM-IoT WG Development Kit EV75S95A
- Microchip AVR-IoT WG MCU Development Board AC164160
- Microchip SAM G55 Xplained Pro MCU Development Board ATSAMG55-XPRO
- Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A
- Microchip SAM HA1G17A Xplained Pro Evaluation Kit Evaluation Board Evaluation Kit for SAM HA1G17A Supports Pro Extension
- Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
- Microchip SAM L21 Xplained Pro MCU Evaluation Board ATSAML21-XPRO-B
- Microchip WFI32-IOT Development Board WiFi Development Board for WFI32E01PC Module EV36W50A
