Microchip SAM HA1G17A Xplained Pro Evaluation Kit Evaluation Board Evaluation Kit for SAM HA1G17A Supports Pro Extension
- RS Stock No.:
- 649-418
- Mfr. Part No.:
- EV47P31A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
- RS Stock No.:
- 649-418
- Mfr. Part No.:
- EV47P31A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | SAM HA1G17A | |
| For Use With | Supports Pro Extension Boards | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | No | |
| Kit Name | SAM HA1G17A Xplained Pro Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device SAM HA1G17A | ||
For Use With Supports Pro Extension Boards | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals No | ||
Kit Name SAM HA1G17A Xplained Pro Evaluation Kit | ||
The Microchip Xplained pro evaluation kit is ideal for evaluating and prototyping with the Arm Cortex-M0+ based microcontrollers. Extension boards to the SAMHA1G17A Xplained Pro can be purchased individually. Xplained Pro supports the I/O1 Xplained Pro, OLED1 Xplained Pro, QT2 and QT4 Xplained Pro and PROTO1 Xplained Pro extension boards.
One mechanical reset button
One yellow user LED
2 Xplained Pro extension headers
Related links
- Microchip SAM DA1 Xplained Pro MCU Evaluation Kit ATSAMDA1-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip Xplained Pro Evaluation Kit ATSAM4E-XPRO
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit for AT86RF212B, ATmega256RFR2 ATZB-212B-XPRO
- Microchip SAM R30 Xplained Pro MCU Evaluation Kit ATSAMR30-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATXMEGAA1U-XPRO
- Microchip SAM L22 Xplained Pro MCU Evaluation Kit ATSAML22-XPRO-B
- Microchip SAM D20 Xplained Pro MCU Evaluation Kit ATSAMD20-XPRO
