Microchip XMEGA-E5 Xplained MCU Evaluation Board ATXMEGAE5-XPLD
- RS Stock No.:
- 842-610
- Mfr. Part No.:
- ATXMEGAE5-XPLD
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€45.32
(exc. VAT)
€55.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.32 |
*price indicative
- RS Stock No.:
- 842-610
- Mfr. Part No.:
- ATXMEGAE5-XPLD
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | XMEGA-E5 Xplained | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | AVR | |
| Processor Part Number | XMEGA-E5 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name XMEGA-E5 Xplained | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name AVR | ||
Processor Part Number XMEGA-E5 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
ATXMEGAE5-XPLD XPlained Pro Evaluation Kit
The ATXMEGAE5-XPLD XPlained Evaluation Kit has been designed to evaluate the ATxmega32E5 microcontroller alongside on-board features such as QTouch® buttons, an OLED display, ambient light sensor and LEDs.
Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Applications include smart meters, mobile devices, white goods, automotive (such as car radios and car access), building automation, remote controls,industrial autiomations, ballasts within lighting and PC peripherals.
Features & Benefits of the ATXMEGAE5-XPLD
•ATxmega32E5 microcontroller
•OLED display
•Ambient light sensor
•Rotary Encoder with push button
•LEDs
•4 expansion headers
•Board controller with USB Interface
Related links
- Microchip UC3-A3 Xplained MCU Evaluation Board AT32UC3A3-XPLD
- Microchip Xplained MCU Development Board ATMEGA1284P-XPLD
- Microchip Xplained MCU Development Board ATXMEGAA3BU-XPLD
- Microchip Xplained Nano MCU Evaluation Kit ATTINY416-XNANO
- Microchip SAM L22 Xplained Pro MCU Evaluation Kit ATSAML22-XPRO-B
- Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
- Microchip SAM L21 Xplained Pro MCU Evaluation Board ATSAML21-XPRO-B
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
