Microchip Microcontroller Debug Probe USB Development Tool DV22S07A
- RS Stock No.:
- 862-341
- Mfr. Part No.:
- DV22S07A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.07 |
*price indicative
- RS Stock No.:
- 862-341
- Mfr. Part No.:
- DV22S07A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Tool | |
| Kit Name | Microcontroller Debug Probe | |
| Technology | USB | |
| Device Core | ARM, MCU | |
| Standards/Approvals | RoHS 3-Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Tool | ||
Kit Name Microcontroller Debug Probe | ||
Technology USB | ||
Device Core ARM, MCU | ||
Standards/Approvals RoHS 3-Compliant | ||
- COO (Country of Origin):
- CN
The Microchip debug probe is designed for efficient interfacing between a host PC and various target boards. Its primary function is to facilitate debugging processes using multiple protocols seamlessly.
USB-powered with a Type-C connector for easy connectivity
Supports JTAG, UART, I²C, and SPI protocols for versatile debugging
Bidirectional conversion between host PC and target boards
On-board FT4232HQ chip ensures high-performance communication
Related links
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- NXP Microcontroller Debug Probe Development Kit MCU-LINK
- SEGGER 8.19.28 for use with J-Link Debug Probe
- SEGGER 8.19.00 for use with J-Link Debug Probe
- SEGGER 8.06.12 J-Link Signal Smoothing Adapter Adapter for use with J-Link Debug Probe
- Microchip PIC32MK MCM Curiosity Pro Dual-USB development kit MCU Development Board EV31E34A
- STMicroelectronics Transceiver Expansion Board Kit USB Microcontroller Development Tool X-NUCLEO-60K1A1
- Microchip CURIOSITY-PIC64GX1000-KIT Microprocessor Development Tool CURIOSITY-PIC64GX1000-KIT
