STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- RS Stock No.:
- 764-162
- Mfr. Part No.:
- AEK-MCU-SRLNK
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€40.99
(exc. VAT)
€50.42
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.99 |
*price indicative
- RS Stock No.:
- 764-162
- Mfr. Part No.:
- AEK-MCU-SRLNK
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Kit Classification | Dongle | |
| For Use With | Stellar Automotive Microcontroller | |
| Featured Device | AEK-MCU-SRLNK | |
| Kit Name | Microcontroller Debug Probe | |
| Interface Type | USB | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Kit Classification Dongle | ||
For Use With Stellar Automotive Microcontroller | ||
Featured Device AEK-MCU-SRLNK | ||
Kit Name Microcontroller Debug Probe | ||
Interface Type USB | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Programmer and debugger for stellar automotive microcontroller is a reliable development tool designed to run and debug application firmware, providing stable performance, simple integration, and accurate control for embedded automotive development tasks.
Supports IEEE 1149.1 JTAG protocol
Enables running and debugging of firmware
Operates from 0 to 50°c
Targets stellar automotive microcontrollers
Related links
- NXP Microcontroller Debug Probe Development Kit MCU-LINK
- Microchip Microcontroller Debug Probe USB Development Tool DV22S07A
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics AEK-CON-SENSOR1 Connector Board for use with SPC5 MCU Discovery Boards and MEMS Sensor Boards
- STMicroelectronics MCU Development Tool AEK-MCU-C1MLIT1
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNKU
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNK
