Microchip Ethernet1 Xplained Pro Ethernet Extension Board ATETHERNET1-XPRO
- RS Stock No.:
- 130-6139
- Distrelec Article No.:
- 302-96-229
- Mfr. Part No.:
- ATETHERNET1-XPRO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€71.16
(exc. VAT)
€87.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.16 |
*price indicative
- RS Stock No.:
- 130-6139
- Distrelec Article No.:
- 302-96-229
- Mfr. Part No.:
- ATETHERNET1-XPRO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Extension Pack | |
| Kit Classification | Extension Board | |
| Kit Name | Ethernet1 Xplained Pro | |
| Technology | Ethernet | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | SAM | |
| Processor Part Number | ATSAMDA1E14A | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Extension Pack | ||
Kit Classification Extension Board | ||
Kit Name Ethernet1 Xplained Pro | ||
Technology Ethernet | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name SAM | ||
Processor Part Number ATSAMDA1E14A | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
ATETHERNET1-XPRO Xplained Pro Ethernet1 Extension Board
The ATETHERNET1-XPRO Xplained Pro Ethernet1 Extension Board enables design engineers to experiment with Ethernet network connectivity as an extension to the XPlained Pro evaluation series. Connection to Xplained Pro evaluation boards is via any Xplained Pro standard extension header. Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Features & Benefits of the ATETHERNET1-XPRO Extension Board
•Ethernet controlled via a SPI interface up to 40MHz
•10BASE-T, 100BASE-TX physical layer support
•Auto-negotiation:10/100 Mbps full and half duplex
•Two LEDs indicator
•Supports external 1KB or 4KB
•Xplained Pro hardware identification system
Related links
- Microchip Xplained Pro Xplained Pro MCU Extension Board 2340 Hz ATIO1-XPRO
- Microchip Xplained Pro RS485 Extension Board ATRS485-XPRO
- Microchip OLED1 Xplained Pro Extension Board Evaluation Board ATOLED1-XPRO
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit for AT86RF212B, ATmega256RFR2 ATZB-212B-XPRO
- Microchip Development Board REB215-XPRO-A Extension Board for Xplained Pro ATREB215-XPRO-A
- Microchip Xplained Pro WiFi Extension Board ATREB215-XPRO-A
- Microchip Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
