MikroElektronika CEC1702 Clicker MCU Add On Board MIKROE-2066
- RS Stock No.:
- 136-0789
- Mfr. Part No.:
- MIKROE-2066
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€42.35
(exc. VAT)
€52.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.35 |
*price indicative
- RS Stock No.:
- 136-0789
- Mfr. Part No.:
- MIKROE-2066
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | CEC1702 Clicker | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | CEC1702 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name CEC1702 Clicker | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number CEC1702 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
CEC1702 clicker mikroBUS™
CEC1702 clicker is a mikroBUS add-on board for evaluating the CEC1702, a full-featured 32-Bit ARM Cortex-M4 microcontroller with a complete hardware cryptography-enabled solution. Programming flexibility offers easy-to-use encryption, authentication, private and public key capabilities. The microcontroller delivers Pre-boot authentication of system firmware, Firmware update authentication, Authentication of system critical commands, and Protection of secret code and data with encryption. Download the Bootloader to program the CEC1702 clicker. The OTP memory eFUSE settings are at factory default.
Micro USB-to-UART connector
Connection pads on the edge of the board
Two LEDs, two Push Buttons and Reset Button
JTAG programming connector for mikroProg programmer
UART, SPI, I²C bus interface on mikroBUS socket
3.3 V or 5 V power supply on mikroBUS socket
Power Supply also from the micro USB connector
Dimensions 76.5 x 31.6 x 9.6 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika PIC32MZ Clicker MCU Add On Board MIKROE-2788
- MikroElektronika Clicker 2 for Kinetis MCU Add On Board MIKROE-2329
- MikroElektronika Clicker for Cortex-M4 MCU Add On Board MIKROE-1970
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330
- MikroElektronika Clicker 2 for PIC18FK MCU Add On Board MIKROE-2584
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika Clicker 2 for dsPIC33 MCU Add On Board MIKROE-2567
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
