Microchip MPLAB Xpress PIC16F15376 MCU Evaluation Board DM164143
- RS Stock No.:
- 145-0975
- Mfr. Part No.:
- DM164143
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€18.86
(exc. VAT)
€23.20
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.86 |
*price indicative
- RS Stock No.:
- 145-0975
- Mfr. Part No.:
- DM164143
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | MPLAB Xpress PIC16F15376 | |
| Technology | MCU | |
| Device Core | 8 Bit MCU | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC16F15376 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name MPLAB Xpress PIC16F15376 | ||
Technology MCU | ||
Device Core 8 Bit MCU | ||
Processor Family Name PIC | ||
Processor Part Number PIC16F15376 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Brilliant ideas are fleeting. As soon as they are recognized, they must be captured quickly, and made real with the highest possible urgency. In embedded design, the creative process is often blunted by the massive array of choices required to simply begin the development cycle. The tasks of selecting a target MCU, finding the appropriate tool chain, and setting everything up on your PC can keep your best ideas from becoming great products. The MPLAB Xpress PIC16F15376 Evaluation Board (DM164143) was designed with a single objective – to help your ideas take the shortest journey from imagination to reality.
Integrates seamlessly with MPLAB Xpress cloud-based IDE and MPLAB Code Configurator for the quickest development cycle
On-Board PIC16F15376 MCU Application Processor
Integrated Drag-and-Drop Programmer with USB Interface- no drivers required
Compact footprint offers flexibility during prototyping phase
Related links
- Microchip MPLAB Xpress MCU Evaluation Board DM164141
- Microchip MPLAB Xpress MCU Evaluation Board DM164142
- Microchip MPLAB Xpress MPLAB Code Configurator Evaluation Board DM182026
- Microchip MPLAB Xpress MCU Development Board DM164140
- Microchip UC3-A3 Xplained MCU Evaluation Board AT32UC3A3-XPLD
- Microchip XMEGA-E5 Xplained MCU Evaluation Board ATXMEGAE5-XPLD
- Microchip MEC1418 MECC Board MCU Evaluation Board EVB-MEC1418MECC
- Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
