STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL

Subtotal (1 unit)*

€463.10

(exc. VAT)

€569.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€463.10

*price indicative

RS Stock No.:
165-3241
Mfr. Part No.:
STM32L4R9I-EVAL
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

Evaluation Board

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

STM32L4R9I

Processor Type

Microcontroller

Standards/Approvals

RoHS

The STM32L4R5xx, STM32L4R7xx and STM32L4R9xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 Mhz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.

Ultra-low-power with FlexPowerControl

1.71 V to 3.6 V power supply

-40 °C to 85/125 °C temperature range

Batch acquisition mode (BAM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy