MikroElektronika Ready for AVR Board MCU Development Board MIKROE-977
- RS Stock No.:
- 168-3102
- Mfr. Part No.:
- MIKROE-977
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€66.67
(exc. VAT)
€82.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €66.67 | - |
| 5 - 9 | €64.97 | 2% |
| 10 + | €63.34 | 4% |
*price indicative
- RS Stock No.:
- 168-3102
- Mfr. Part No.:
- MIKROE-977
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Ready for AVR Board | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | ATmega | |
| Processor Part Number | ATmega16 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Ready for AVR Board | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name ATmega | ||
Processor Part Number ATmega16 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Ready for AVR Board is the board for development of devices using 40-pin AVR MCUs. It comes with ATmega16 connected to 8MHz oscillator. It contains four IDC10 headers, USB-UART module, prototyping area and a power supply circuit.
Related links
- MikroElektronika Ready for XMEGA MCU Development Board MIKROE-793
- MikroElektronika Ready for PIC MCU Development Board MIKROE-766
- MikroElektronika Quail Board MCU Development Board MIKROE-1793
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- MikroElektronika EasyPIC V7 MCU Development Board MIKROE-798
- Brand-Rex SiBRAIN for ATmega6450 MCU Development Board MIKROE-5371
- Brand-Rex EasyPIC PRO v8 Over USB-C MCU Development Board MIKROE-5366
- Microchip AVR-IoT WG MCU Development Board AC164160
