Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- RS Stock No.:
- 106-988
- Mfr. Part No.:
- MIKROE-4641
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-988
- Mfr. Part No.:
- MIKROE-4641
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for STM32F446ZE | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4641 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for STM32F446ZE | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4641 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative solution redefines versatility and ease of use in microcontroller applications. The SiBRAIN for STM32F446ZE seamlessly integrates into development environments, providing a streamlined process for installation and replacement of microcontrollers. Designed with an intuitive plug & play approach, the product ensures absolute compatibility across various supported microcontroller units, making it an essential tool for developers. Its 168-pin mezzanine connectors accommodate an extensive range of microcontrollers, even those with a high pin count, all while offering robust performance powered by the latest ARM Cortex-M4 architecture. With its cutting-edge design, users will appreciate the efficiency and simplicity that this product brings to their projects.
Versatile microcontroller support for various applications
User-friendly design speeds up development
Compatible with multiple development boards
Advanced ARM Cortex-M4 technology included
Efficient pin management for complex designs
Related links
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFF144 MCU Development Board MIKROE-4723
