Microchip dsPIC33EP256MC506 Internal OpAmp MC PIM MCU Expansion Board MA330031-2
- RS Stock No.:
- 177-9630
- Distrelec Article No.:
- 302-96-294
- Mfr. Part No.:
- MA330031-2
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-9630
- Distrelec Article No.:
- 302-96-294
- Mfr. Part No.:
- MA330031-2
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Expansion Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | dsPIC33EP256MC506 Internal OpAmp MC PIM | |
| Technology | MCU | |
| Processor Part Number | dsPIC33EP256MC506 | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Expansion Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name dsPIC33EP256MC506 Internal OpAmp MC PIM | ||
Technology MCU | ||
Processor Part Number dsPIC33EP256MC506 | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
This plug-in module comes with a 64-pin dsPIC33EP256MC506 TQFP device. It enables using the OpAmps on the MCLV-2 and MCHV-2 boards. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]. This PIM is not compatible with the MCLV[DM330021] and MCHV[DM330023]. Use the MA330028 with the MCLV and MCHV development boards. This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices
comes with a 64-pin dsPIC33EP256MC506
ables using the OpAmps on the MCLV-2 and MCHV-2 boards
Related links
- Microchip dsPIC33EP512MU810 GP and MC PIM MCU Module MA330025-1
- Microchip dsPIC33 MC 100P PIM MCU Module MA330013
- Microchip dsPIC33CK64MC105 Internal OpAmp Motor Control PIM 16 bit Module MA330051-2
- Microchip PIC32 I/O MCU Expansion Board DM320002
- Microchip PIC32CM MC00 Motor Control PIM MCU Development Board EV94F66A
- Microchip DsPIC Motor Control for DsPIC33CK512MP608 80-pin TQFP device for EV33R40A dsPIC33CK512MP608 INTERNAL OPAMP
- Microchip DsPIC33CK512MP608 EXT MC PIM Power Management for DsPIC33CK512MP608 for DsPIC33CK512MP608 EXT MC PIM
- Microchip PIC24FJ128GA310 GP PIM MCU Module MA240029
