STMicroelectronics Nucleo Pack MCU Development Kit P-NUCLEO-IOD01A1
- RS Stock No.:
- 182-7765
- Distrelec Article No.:
- 302-93-571
- Mfr. Part No.:
- P-NUCLEO-IOD01A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€64.62
(exc. VAT)
€79.48
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €64.62 |
*price indicative
- RS Stock No.:
- 182-7765
- Distrelec Article No.:
- 302-93-571
- Mfr. Part No.:
- P-NUCLEO-IOD01A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | Nucleo Pack | |
| Technology | MCU | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32L073RZT6 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name Nucleo Pack | ||
Technology MCU | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name ARM | ||
Processor Part Number STM32L073RZT6 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The P-NUCLEO-IOD01A1 is an STM32 Nucleo pack composed of the NUCLEO-L073RZ development board, the STEVAL-IOD003V1 evaluation board and the X-NUCLEO-IKS01A2 expansion board. The STEVAL-IOD003V1 offers an IO-Link device PHY layer (L6362A) while the NUCLEO-L073RZ runs an IO-Link demo stack (developed by and property of TEConcept Gmbh) compatible with rev 1.1 and firmware controlling the X-NUCLEO-IKS01A2 sensors. The STM32 Nucleo pack provides an affordable and easy-to-use solution for the development of IO-Link and SIO applications, L6362A communication features and robustness, together with the STM32L073RZT6 computation performance.
Related links
- STMicroelectronics Nucleo Pack MCU Development Kit P-NUCLEO-IOM01M1
- STMicroelectronics P-NUCLEO-IOD7A1 IPS4260LM STM32G071RB Development Kit P-NUCLEO-IOD7A1
- STMicroelectronics STM32 Nucleo Pack LoRa LF Band Sensor and Gateway STM32L073RZT6, STM32F746ZGT6 LoRa Evaluation Kit
- STMicroelectronics Nucleo Pack Motor Controller for L6230, STM32F302R8
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X
- STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics Motor Control Nucleo Pack with Nucleo-G431rb And X-Nucleo-Ihm16m1 Motor Control for X-NUCLEO-IHM16M1,
