Renesas Electronics CPU Board CPU Evaluation Kit YCONNECT-IT-RZN1-EB
- RS Stock No.:
- 187-1792
- Mfr. Part No.:
- YCONNECT-IT-RZN1-EB
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1792
- Mfr. Part No.:
- YCONNECT-IT-RZN1-EB
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Development Board | |
| Kit Classification | Evaluation Kit | |
| Kit Name | CPU Board | |
| Technology | CPU | |
| Processor Type | CPU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Development Board | ||
Kit Classification Evaluation Kit | ||
Kit Name CPU Board | ||
Technology CPU | ||
Processor Type CPU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
In addition to three CPU boards (RZ/N1D, RZ/N1S, and RZ/N1L), an YCONNECT-IT-RZN1-EB expansion board that enables you to evaluate various peripheral functions is also available, so you can choose which evaluation board to use according to your application. Applications are Factory, Office, Building, Human Interface, Connectivity, Security.
Gbit Ethernet (RGMII/MII) (3 x)
SDIO interface
PMODS (4 x)
Parallel Interface
LCD display interface
CAN, RS485, RS232
Battery buffered Real-time Clock
Related links
- Renesas Electronics RZ/N1 Solution Kits RS232 Ethernet Solution Kit YCONNECT-IT-RZN1-EB-JP
- Renesas Electronics Solution Kit YCONNECT-IT-TPS-1L
- Renesas Electronics Motor Control Kit Power Supply for Inverter Board, CPU Board for RX26T
- Renesas Electronics RZ/N1 Solution Kits Serial USB Debug, Ethernet Solution Kit YCONNECT-IT-RZN1L
- Renesas Electronics RZ/N1 Solution Kits Serial USB Debug, Ethernet Solution Kit YCONNECT-IT-RZN1D
- Renesas Electronics Evaluation Board RY9012A0 Evaluation Board for R-IN32M3 YCONNECT-IT-I-RJ4501
- Infineon Traveo II CPU Board UART, CAN Evaluation Board CYTVII-B-H-4M-176-CPU
- Renesas Electronics Motor Control Kit Power Supply for CPU Board, Inverter Board for RA6T3
