Renesas Electronics Evaluation Board RY9012A0 Evaluation Board for R-IN32M3 YCONNECT-IT-I-RJ4501
- RS Stock No.:
- 203-9031
- Distrelec Article No.:
- 302-52-699
- Mfr. Part No.:
- YCONNECT-IT-I-RJ4501
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€269.71
(exc. VAT)
€331.74
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.71 |
*price indicative
- RS Stock No.:
- 203-9031
- Distrelec Article No.:
- 302-52-699
- Mfr. Part No.:
- YCONNECT-IT-I-RJ4501
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | R-IN32M3 | |
| Featured Device | RY9012A0 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With R-IN32M3 | ||
Featured Device RY9012A0 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The Renesas Electronics Industrial Ethernet Module board for evaluation which contains R-IN32M3 Module with two Ethernet connectors and an integrated Ethernet switch. On board connectors according to industry standards can be operated in Arduino™ compatible mode and in Pmod™ mode.
Ethernet supported network interfaces
MCU supported bus interfaces
Related links
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 2700 MHz
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 5000 MHz
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage
- Renesas Electronics Evaluation Board for SP5T Absorptive RF Switch Wireless Evaluation Kit for SP5T Absorptive RF Switch
- Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2977 F2977 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2912 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2923 Wireless Evaluation Kit for SP2T RF
