Microchip dsPIC33EP128GS806 DP PM Demonstration Board MA330043
- RS Stock No.:
- 193-6261
- Distrelec Article No.:
- 302-96-302
- Mfr. Part No.:
- MA330043
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€48.77
(exc. VAT)
€59.99
(inc. VAT)
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.77 |
*price indicative
- RS Stock No.:
- 193-6261
- Distrelec Article No.:
- 302-96-302
- Mfr. Part No.:
- MA330043
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Demonstration Board | |
| Kit Name | dsPIC33EP128GS806 DP PM | |
| Processor Family Name | MCU | |
| Processor Type | Digital Signal Controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Demonstration Board | ||
Kit Name dsPIC33EP128GS806 DP PM | ||
Processor Family Name MCU | ||
Processor Type Digital Signal Controller | ||
Standards/Approvals RoHS | ||
The dsPIC33EP128GS806 Digital Power Plug-In Module (DP PIM) is a demonstration board that showcases the Microchip dsPIC33EP128GS806 16-Bit Digital Signal Controller (DSC) features. The DP PIM provides access to the dsPIC33EP128GS806 analog inputs, the Digital-to-Analog Converter (DAC) outputs, the Pulse-Width Modulation (PWM) outputs and the General Purpose Input and Output (GPIO) ports.
Microchip dsPIC33EP128GS806 16-Bit Digital Signal Controller (64-pin TQFP package)
ICSP™ programming header (6-pin, 2.54 mm header)
On-board LDO (3.6 VDC to 6.3 VDC) with Power Good (PG) function
Solder pad for ground connection
Micro USB connector
MCP2221A USB to UART/I2C serial converter
Power indicator LED (Green)
User LED (Red)
Board edge connection interface for analog inputs/outputs, PWM outputs and GPIO ports
Analog input with op amp buffer via test point loop connector, can be used for Bode plot measurements
Test point loops for DAC outputs
Related links
- Microchip MCP3551DM-PCTL Delta Sigma ADC Demonstration Board Signal Conversion Development Kit
- Microchip MCP1012 1W Demonstration Board AC-DC Converter for MCP1012 for MCP1012
- Microchip PICkit 28-Pin Demonstration Board DM164130-3
- Microchip Evaluation Board for ARD00455 for MCP39F501 Energy Metering & Power Monitoring Demonstration Board
- Microchip MCP1630DM-LED2 Boost Mode LED Driver Demonstration Board for MCP1630V
- Microchip PICkit MCP3221 MCP23008 24LC02B Demonstration Board for PICkit Serial Analyser
- Microchip PICkit MCP3201 MCP41010 MCP4822 25LC020A Demonstration Board for PICkit Serial
- STMicroelectronics ST STSPIN32G4 & STDRIVE101 Demonstration Board 32 Bit ARM Demonstration Board EVSPIN32G4-DUAL
