MikroElektronika Secure Click Schematic V100 MIKROE-3774
- RS Stock No.:
- 198-4523
- Mfr. Part No.:
- MIKROE-3774
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-4523
- Mfr. Part No.:
- MIKROE-3774
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller | |
| Kit Name | Secure Click Schematic V100 | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller | ||
Kit Name Secure Click Schematic V100 | ||
Standards/Approvals UL, RoHS | ||
MIKROE's Secure 5 Click is a compact add-on board designed for security purposes. This board features the ATECC508A, a secure CryptoAuthentication™ device from Microchip, equipped with an EEPROM array that can store up to 16 keys, certificates, consumption logging, security configurations, and other types of secure data. The ATECC508A supports the SWI interface with a flexible command set that allows use in various security applications, including Network/IoT node endpoint security, secure boot, small message encryption, key generation for software download, ecosystem control, anti-counterfeiting and similar. This Click board™ is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
Features
•Secure hardware-based key storage
•Performs high-speed public key (PKI) algorithms
•256-bit key length
•Storage for up to 16 leys
•Two high-endurance monotonic counters
•Guaranteed unique 72-bit serial number
•High quality FIPS random number generator
•10Kb EEPROM memory for keys, certificates, and data
Applications
•IoT node security and ID
•Secure download and boot
•Ecosystem control
•Message security
•Anti-Cloning
Associated Products
•Related Accessory: * if its available in RS shop *
Related links
- MikroElektronika Secure Click Add On Board
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure Tropic Click Sensor Add-On Board Add On Board for Cryptographic Coprocessor and Secure Storage
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- MikroElektronika Shuttle Click WiFi secure and reliable stacking of up to
