MikroElektronika Secure Tropic Click Sensor Add-On Board Add On Board for Cryptographic Coprocessor and Secure Storage
- RS Stock No.:
- 616-982
- Mfr. Part No.:
- MIKROE-6559
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save €5.00
View bulk pricing optionsSubtotal (1 unit)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.18 | - |
| 10 - 49 | €17.68 | €5.00 |
| 50 - 99 | €17.10 | €54.00 |
| 100 + | €16.04 | €214.00 |
*price indicative
- RS Stock No.:
- 616-982
- Mfr. Part No.:
- MIKROE-6559
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Cryptographic Coprocessor and Secure Storage IC | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Standards/Approvals | ISOQAR, ISO27001, ISO 9001, UKAS, OHSAS 18001, TUV | |
| Kit Name | Secure Tropic Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Cryptographic Coprocessor and Secure Storage IC | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Standards/Approvals ISOQAR, ISO27001, ISO 9001, UKAS, OHSAS 18001, TUV | ||
Kit Name Secure Tropic Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Secure Tropic Click is a compact add-on board designed to provide a hardware-based Root of Trust for embedded systems. This board features the TROPIC01, a cryptographic coprocessor and secure storage IC from Tropic Square, ensuring advanced protection for sensitive data and cryptographic operations. It supports Keccak-based PIN authentication, AES-256-GCM encryption, and communicates via a 4-wire SPI interface with an additional GPO pin for flexible integration.
Cryptographic coprocessor and secure storage element
Keccak based PIN authentication
Related links
- MikroElektronika Secure Click Add On Board
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika LTE IoT 15 Click Sensor Add-On Board Add On Board for IoT Industrial
