Renesas Electronics RL78/G1M Fast Prototyping Board Prototyping Board RTK5RLG1M0C00000BJ
- RS Stock No.:
- 210-4910
- Mfr. Part No.:
- RTK5RLG1M0C00000BJ
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.10 |
*price indicative
- RS Stock No.:
- 210-4910
- Mfr. Part No.:
- RTK5RLG1M0C00000BJ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Prototyping Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | RL78/G1M Fast Prototyping Board | |
| Device Core | RL78 | |
| Processor Family Name | RL78/G1x | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Prototyping Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name RL78/G1M Fast Prototyping Board | ||
Device Core RL78 | ||
Processor Family Name RL78/G1x | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Renesas Electronics RL78/G1M Fast Prototyping Board is an evaluation board that is equipped with an RL78/G1M microcontroller, a new product in the RL78 microcontroller family that specializes in application prototyping. There is a built-in emulator circuit that is equivalent to an E2 emulator Lite so you can write/debug programs without additional tools.
Equipped with an 8-bit RL78/G1M microcontroller (20-pin, ROM: 8KB, RAM: 1.0KB)
No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite
Able to access all the microcontroller pins
Arduino Nano header comes standard
Related links
- Renesas Electronics RL78/G1N Fast Prototyping Board Prototyping Board RTK5RLG1N0C00000BJ
- Renesas Electronics Fast Prototyping Board for RL78/G23 16 bit Prototyping Board RTK7RLG230CLG000BJ
- Renesas Electronics FPB-RA6E1 Fast Prototyping Board 32 Bit MCU Development Board RTK7FPA6E1S00001BE
- Renesas Electronics Fast Prototyping Board Prototyping and Evaluation Kit Prototyping Kit RTK7RLG220C00000BJ
- Renesas Electronics Fast Prototyping Board Prototyping and Evaluation Kit Evaluation Kit RTK5RLG160C00000BJ
- Renesas Electronics RL78/G1P Fast Prototyping Board MCU Evaluation Board RTK5RLG1P0C00000BJ
- Renesas Electronics RA6E2 Fast Prototyping Board MCU Prototyping Board RTK7FPA6E2S00001BE
- Renesas Electronics Fast Prototyping Board 16 Bit MCU Evaluation Board RTK5RLG150C00000BJ
