Renesas Electronics Fast Prototyping Board Prototyping and Evaluation Kit Evaluation Kit RTK5RLG160C00000BJ

Get a bulk buy discount

Add 5 more to save €6.25

View bulk pricing options

Subtotal (1 unit)*

€24.97

(exc. VAT)

€30.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€24.97-
5 - 9€23.72€6.25
10 +€22.97€20.00

*price indicative

RS Stock No.:
272-7759
Mfr. Part No.:
RTK5RLG160C00000BJ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Evaluation Kit

Product Type

Evaluation Board

Kit Name

Fast Prototyping Board

Technology

Prototyping and Evaluation Kit

Device Core

RL78

Processor Family Name

RL78/G16

Processor Part Number

R5F121BCAFP

Processor Type

Single Chip Microcontroller

Standards/Approvals

No

COO (Country of Origin):
CN
The Renesas Electronics Fast Prototyping Board is an evaluation board based on the RL78 G16 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write or debug a program and start your evaluation without any additional tools. You can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Pmod interfaces and has high scalability with access to all pins on the microcontroller.

Debugging of user code

Capacitive touch slider x 1

Capacitive touch button x 2

User circuits for switches and LEDs

Programming of the Renesas MCU

Equipped with capacitive touch sensor buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy