Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC375ARDSBTOBO1

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€182.71

(exc. VAT)

€224.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€182.71-
2 - 4€178.022%
5 +€173.584%

*price indicative

RS Stock No.:
213-3243
Mfr. Part No.:
KITA2GTC375ARDSBTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Kit Classification

Development Board

Kit Name

Infineon Evaluation Board

Technology

Development Kit

Device Core

32 bit MPU

Processor Family Name

TC37x

Processor Part Number

TC375

Processor Type

Microprocessor

Standards/Approvals

RoHS

Infineon Evaluation Board, 32 bit MPU Device Core, TC37x Processor Family - KITA2GTC375ARDSBTOBO1


This evaluation board is designed for advanced automotive microprocessor applications. It features a robust 32-bit MPU, conducive to embedded system development, allowing users to explore and implement complex functionalities. This development kit provides an excellent platform for users seeking to optimise their projects in the field of microprocessor technology solutions.

Features & Benefits


• Ideal for 32-bit MPU development board use

• Facilitates automotive microprocessor evaluation with critical features

• Integrated development kit optimises project implementation

• Supports multiple functionalities dependent on pin configurations

Applications


• Designed for automotive technology exploration and validation

• Utilised in developing embedded systems for electrical

• Suitable for automation projects requiring robust microprocessor support

• Effective in advanced electronic control unit design tasks

What variant configurations are available for tailored applications?


The board supports configurations that cater to varying pin-dependent functionalities, enhancing its adaptability for specific tasks in development projects. Users can refer to the datasheet for details on individual configurations.

How does this board facilitate effective development for automotive projects?


It integrates a range of functionalities essential for automotive applications, allowing engineers to evaluate and implement complex designs, ensuring compliance with industry standards.

What key features should I consider when selecting this evaluation board for my project?


Consider its compatibility with the TC375 microprocessor, the supported ambient temperature ranges, and the optional emulation features beneficial for debugging and calibration phases.

How does the board's processing power impact embedded system designs?


The board's capability of processing at 300MHz provides a significant advantage in executing complex tasks efficiently, crucial for real-time applications in automotive systems.

What documentation is essential for maximising the use of this development kit?


Referencing the User Manual and Product Data Sheet will provide comprehensive insights into the board’s specifications and operational guidance, essential for successful implementation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy