Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC3875VTFTTOBO1

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€281.09

(exc. VAT)

€345.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€281.09-
2 - 4€273.882%
5 +€267.044%

*price indicative

RS Stock No.:
213-3245
Mfr. Part No.:
KITA2GTC3875VTFTTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Classification

Development Board

Product Type

Evaluation Board

Kit Name

Infineon Evaluation Board

Technology

Development Kit

Processor Family Name

TC3X7

Processor Type

CPU

Standards/Approvals

RoHS

Non Compliant

The Infineon basic 5V TC387 application kit offers limited access to signals, for early evaluation purposes. An additional touchscreen display offers convenient handling.

SD card slot

High Speed CAN transceiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy