NXP LPCXpresso55S69 Development Board Development Kit Development Board LPC55S69-EVK
- RS Stock No.:
- 219-4591
- Mfr. Part No.:
- LPC55S69-EVK
- Manufacturer:
- NXP
Get a bulk buy discount
Add 5 more to save €16.25
View bulk pricing optionsSubtotal (1 unit)*
€68.39
(exc. VAT)
€84.12
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.39 | - |
| 5 - 9 | €65.14 | €16.25 |
| 10 + | €63.50 | €48.90 |
*price indicative
- RS Stock No.:
- 219-4591
- Mfr. Part No.:
- LPC55S69-EVK
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | LPCXpresso55S69 Development Board | |
| Technology | Development Kit | |
| Processor Family Name | LPC55S69 | |
| Processor Type | ARM Cortex-M33 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name LPCXpresso55S69 Development Board | ||
Technology Development Kit | ||
Processor Family Name LPC55S69 | ||
Processor Type ARM Cortex-M33 | ||
Standards/Approvals RoHS | ||
The NXP LPC55S6x MCU family brings advancements to market that stretch far beyond a new core technology. These features include advanced energy efficiency and real time performance with breakthroughs in embedded security and protection in addition to exceptional mixed signal integration that leverages NXPs cost effective 40 nm embedded flash technology.
Low-cost development board
Scalable packages and memory options
Related links
- Microchip Development Development Board Development Kit Development Board for ATA658x EV65U86A
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP Arm Mbed LPC1768 Board Development Kit Development Board OM11043,598
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC3875VTFTTOBO1
- DFRobot FireBeetle ESP8266 IOT Microcontroller (Supports Wi-Fi) Development Kit Development Board DFR0489
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- STMicroelectronics STEVAL-CCA030V1 Development Board Development Kit
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6521
