NXP Evaluation Kit for S08PB16 and S08PLS MCU Development Kit Evaluation Kit S08PB16-EVK
- RS Stock No.:
- 219-4661
- Mfr. Part No.:
- S08PB16-EVK
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.40
(exc. VAT)
€50.92
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.40 |
| 5 - 9 | €40.34 |
| 10 + | €39.34 |
*price indicative
- RS Stock No.:
- 219-4661
- Mfr. Part No.:
- S08PB16-EVK
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Kit Classification | Evaluation Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Evaluation Kit for S08PB16 and S08PLS MCU | |
| Technology | Development Kit | |
| Processor Family Name | MC9S08PB16VTJ | |
| Processor Part Number | S08PB16 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Kit Classification Evaluation Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name Evaluation Kit for S08PB16 and S08PLS MCU | ||
Technology Development Kit | ||
Processor Family Name MC9S08PB16VTJ | ||
Processor Part Number S08PB16 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The NXP S08PB16 EVK is cost effective development hardware for the NXP S08PB and S08PLS 5V 8 bit MCUs.
Powerful with rich integrated peripherals to evaluate
Designed in an industry-standard compact form factor
Related links
- NXP Evaluation Kit for S08P MCU Development Kit Evaluation Kit S08PT60-EVK
- NXP i.MX RT1064 Evaluation Kit Development Kit Evaluation Kit MIMXRT1064-EVK
- Microchip ATEVK-MXT641TD-A EVK Development Kit, Evaluation Kit EV41V44A
- Microchip ATEVK-MXT336UD-A EVK Development Kit, Evaluation Kit EV73A90A
- NXP i.MX 8M Mini LPDDR4 EVKB Board Hardware Development Kit Evaluation Kit 8MMINILPD4-EVKB
- NXP Evaluation Board i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- NXP Evaluation Board i.MX 8M Plus EVK WLAN Development Kit 2472 MHz 8MPLUSLPD4-EVK
- NXP Evaluation Board MX RT1170 Development Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
