Renesas Electronics Evaluation Kit Evaluation Kit RTK7EKA2E2S00001BE
- RS Stock No.:
- 230-7717
- Mfr. Part No.:
- RTK7EKA2E2S00001BE
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7717
- Mfr. Part No.:
- RTK7EKA2E2S00001BE
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Name | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Device Core | ARM Cortex | |
| Processor Family Name | RA2E2 | |
| Processor Type | Microcontroller | |
| Product Type | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Name Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Device Core ARM Cortex | ||
Processor Family Name RA2E2 | ||
Processor Type Microcontroller | ||
Product Type Evaluation Kit | ||
Standards/Approvals RoHS | ||
The Renesas EK-RA2E2 evaluation kit enables users to effortlessly evaluate the features of the RA2E2 MCU Group and develop embedded systems applications using Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life.
MCU current measurement points
Three user LEDs (red, blue, green)
One reset button
Debug LED (yellow) indicating the debug connection
Related links
- Renesas Electronics Evaluation Kit Evaluation Kit RTK7EKA4M2S00001BE
- Renesas Electronics Evaluation Kit HS3001 Humidity and Temperature Sensor
- Renesas Electronics Evaluation Kit Development Kit Starter Kit RTK7EKA2L1S00001BE
- Renesas Electronics Evaluation Kit for RA6M4 Microcontroller Group Evaluation Board RTK7EKA6M4S00001BE
- Renesas Electronics Evaluation Kit for RA8M1 MCU Group USB to MCU Evaluation Kit RTK7EKA8M1S00001BE
- Renesas Electronics Evaluation Kit for RA6M5 32 Bit MCU Evaluation Kit RTK7EKA6M5S00001BE
- Renesas Electronics Evaluation Kit for RA4M3 MCU Group 12 Bit ADC Evaluation Kit RTK7EKA4M3S00001BE
- Renesas Electronics Evaluation Kit for RYZ014A Cat-M1 Module (North America Version) Dual LTE (Cat M1 and NB-IoT)
