Microchip SAM E51 32 bit Evaluation Kit EV14C17A
- RS Stock No.:
- 231-8068
- Mfr. Part No.:
- EV14C17A
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€56.74
(exc. VAT)
€69.79
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €56.74 | - |
| 2 - 4 | €55.15 | 2% |
| 5 + | €53.66 | 5% |
*price indicative
- RS Stock No.:
- 231-8068
- Mfr. Part No.:
- EV14C17A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | SAM E51 | |
| Technology | 32 bit | |
| Device Core | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name SAM E51 | ||
Technology 32 bit | ||
Device Core ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip Integrated Graphics and Touch (IGAT) Evaluation Kit uses the SAME5x 32-bit microcontroller from Microchip Technology to implement a minimized chip-count graphics and 2D touch screen solution for cost-sensitive applications without performance compromises. This innovative system of hardware platform and software libraries will demonstrate how to easily craft human-machine interfaces for a variety of applications without the need for an external touch controller.
MCU - SAME51 · 64 pin · 1024kB flash · 256kB SRAM
Display Interface - 8-bit parallel 8080
Display - 3.5 inch, 480 x 320 pixels
QSPI
Touch Sensor Interface - Based on existing touch channel count from included RockTech display · 7x5
Other Peripherals - x1 USB, x2 SERCOM, x1 CAN, nEDBG + Debug UART
Related links
- Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A
- Infineon EZ-USB HX3PD Evaluation Kit 32 Bit ARM Development Kit KITFX2G3104LGATOBO1
- Texas Instruments F280049C controlCARD Evaluation Module 32 Bit MCU Development Kit TMDSCNCD280049C
- STMicroelectronics Evaluation board with STM32MP157F MPU 32 bit Evaluation Board STM32MP157F-EV1
- Microchip SAM L22 Xplained Pro MCU Evaluation Kit ATSAML22-XPRO-B
- Microchip SAM D20 Xplained Pro MCU Evaluation Kit ATSAMD20-XPRO
- Microchip SAM L11 Xplained Pro MCU Evaluation Kit DM320205
- Microchip SAM L10 Xplained Pro MCU Evaluation Kit DM320204
