Infineon KIT-XMC1400-ARDUINO ARM Cortex Evaluation Board KITXMC1400ARDUINOTOBO1
- RS Stock No.:
- 234-1577
- Mfr. Part No.:
- KITXMC1400ARDUINOTOBO1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.50
(exc. VAT)
€33.82
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.50 |
| 5 - 9 | €26.80 |
| 10 + | €26.14 |
*price indicative
- RS Stock No.:
- 234-1577
- Mfr. Part No.:
- KITXMC1400ARDUINOTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | KIT-XMC1400-ARDUINO | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | ARM Cortex | |
| Processor Type | ARM CortexTM-M0 based | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name KIT-XMC1400-ARDUINO | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M0 | ||
Processor Family Name ARM Cortex | ||
Processor Type ARM CortexTM-M0 based | ||
Standards/Approvals RoHS | ||
Infineon Microcontroller Development Kit, ARM Cortex Technology, Evaluation Board Type - KITXMC1400ARDUINOTOBO1
This digital input module is a key component within the SIMATIC I/O system, specifically designed for versatile automation applications. With eight digital inputs capable of handling input frequencies up to 100 kHz, this module provides precise monitoring and control in various industrial settings. The unit operates at a supply voltage of 24V DC and is engineered to withstand maximum operating temperatures of up to +40°C. Its compact dimensions of 62 x 15 x 63mm allow for easy integration into existing setups.
Features & Benefits
• Facilitates high-speed input processing with 100 kHz capability
• Compatible with a 24V DC power supply for broad usability
• Supports cable lengths of up to 500m for flexible installations
• Offers parameterisable input delays for enhanced signal integrity
• Provides diagnostics via LED indicators to monitor status
• Ensures potential separation between channels for safety compliance
Applications
• Used with Siemens automation components to enhance PLC systems
• Ideal for digital control in manufacturing and assembly lines
• Suitable for networked systems requiring extensive input handling
• Utilised in configurations needing high-speed data acquisition
• Enables effective monitoring in complex industrial environments
What input characteristics can I expect from this module?
The module features eight digital inputs that accept sink or source type connections, providing high versatility in various circuit designs. Each input can handle a maximum current of 6mA while operating effectively under specified conditions.
How does this module ensure reliable operation in different environments?
It is designed to withstand ambient temperatures ranging from -20°C to +40°C, allowing reliable performance in a variety of industrial settings. Additionally, it operates under regulated humidity levels and can endure vibrations and shocks as per relevant standards.
What diagnostics capabilities does this module provide?
This module features LED indicators for diagnosing input status and overall operational health, enabling swift and effective maintenance. Additionally, the absence of diagnostic alarms aids in streamlining troubleshooting processes.
Related links
- Infineon KIT-XMC12-BOOT-001 ARM Cortex Evaluation Board KITXMC12BOOT001TOBO1
- Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1
- Infineon KIT-XMC13-BOOT-001 ARM Cortex Evaluation Board KITXMC13BOOT001TOBO1
- Infineon KIT-XMC48-IOT-AWS-WiFi ARM Cortex Evaluation Board KITXMC48IOTAWSWIFITOBO1
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- Red Pitaya Evaluation Board ARM Cortex Evaluation Kit IZD0052
- Red Pitaya Evaluation Board ARM Cortex Evaluation Kit IZD0055
- STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit
