Red Pitaya Evaluation Board ARM Cortex Evaluation Kit IZD0055
- RS Stock No.:
- 877-770
- Mfr. Part No.:
- IZD0055
- Manufacturer:
- Red Pitaya
Subtotal (1 kit)*
€649.00
(exc. VAT)
€798.27
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €649.00 |
*price indicative
- RS Stock No.:
- 877-770
- Mfr. Part No.:
- IZD0055
- Manufacturer:
- Red Pitaya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Pitaya | |
| Kit Classification | Evaluation Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Evaluation Board | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex A9 | |
| Processor Family Name | Zynq-7000 | |
| Processor Part Number | IZD0055 | |
| Processor Type | SOC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Red Pitaya | ||
Kit Classification Evaluation Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name Evaluation Board | ||
Technology ARM Cortex | ||
Device Core ARM Cortex A9 | ||
Processor Family Name Zynq-7000 | ||
Processor Part Number IZD0055 | ||
Processor Type SOC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Red Pitaya Starter Kt is a versatile measurement and control system primarily designed for applications in electronics, signal processing, and embedded systems development. It incorporates Advanced technologies for efficient data processing and acquisition.
Dual-core ARM Cortex-A9 processor for enhanced performance
FPGA AMD (Xilinx) Zynq 7010 SoC for flexible integrated processing
14-bit ADC and DAC capable of sampling rates up to 125 MS/s
Multiple communication interfaces including I2C, SPI, UART, and CAN
Related links
- Red Pitaya Evaluation Board ARM Cortex Evaluation Kit IZD0052
- Renesas Electronics RZ/G2LC EVAL BOARD ARM Cortex Evaluation Kit RTK9744C22S01000BE
- Infineon KIT-XMC13-BOOT-001 ARM Cortex Evaluation Board KITXMC13BOOT001TOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6372
- Infineon KIT-XMC1400-ARDUINO ARM Cortex Evaluation Board KITXMC1400ARDUINOTOBO1
- Infineon KIT-XMC12-BOOT-001 ARM Cortex Evaluation Board KITXMC12BOOT001TOBO1
