Infineon KIT_A2G_TC377_5V_TFT MCU Evaluation Board KITA2GTC3775VTFTTOBO1
- RS Stock No.:
- 234-2124
- Mfr. Part No.:
- KITA2GTC3775VTFTTOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €27.56
View bulk pricing optionsSubtotal (1 unit)*
€281.09
(exc. VAT)
€345.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €281.09 | - |
| 2 - 4 | €267.31 | €27.56 |
| 5 + | €260.84 | €101.25 |
*price indicative
- RS Stock No.:
- 234-2124
- Mfr. Part No.:
- KITA2GTC3775VTFTTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | KIT_A2G_TC377_5V_TFT | |
| Technology | MCU | |
| Device Core | TriCore | |
| Processor Family Name | AURIX | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name KIT_A2G_TC377_5V_TFT | ||
Technology MCU | ||
Device Core TriCore | ||
Processor Family Name AURIX | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Infineon basic 5V TC377 application kit offers limited access to signals for early evaluation purposes. An additional touchscreen display offers convenient handling.
Includes Ethernet gigabit PHY
Includes LIN transceiver
USB miniWiggler JDS for easy debugging
4 Low power status LEDs
Related links
- Infineon KIT_A2G_TC367_5V_TFT MCU Evaluation Board KITA2GTC3675VTFTTOBO1
- Infineon Evaluation Kit MCU Evaluation Board SHIELDBTS500151TADTOBO1
- Infineon Evaluation Board for XMC4000 Family MCU Evaluation Board KITXMC48RLXECATV21TOBO1
- Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01
- Infineon 24V Protected Switch Shield MCU Evaluation Board 24VSHIELDBTT6030TOBO1
- Infineon TLE989x EvalBoard with TQFP/LQFP Spring Socket v01_1 MCU Evaluation Board TLE989X EVALB_LQFP
- Infineon TLE989x EvalBoard with TQFP/LQFP Spring Socket v01_1 MCU Evaluation Board TLE989X EVALB_TQFP
- SEGGER emPower MCU Evaluation Board 6.30.00 emPower
