SEGGER emPower MCU Evaluation Board 6.30.00 emPower
- RS Stock No.:
- 146-4389
- Mfr. Part No.:
- 6.30.00 emPower
- Manufacturer:
- SEGGER
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€306.96
(exc. VAT)
€377.56
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €306.96 | - |
| 2 + | €291.60 | 5% |
*price indicative
- RS Stock No.:
- 146-4389
- Mfr. Part No.:
- 6.30.00 emPower
- Manufacturer:
- SEGGER
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | emPower | |
| Technology | MCU | |
| Device Core | Cortex M | |
| Processor Family Name | ARM | |
| Processor Part Number | MK66FN2M0VMD18 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name emPower | ||
Technology MCU | ||
Device Core Cortex M | ||
Processor Family Name ARM | ||
Processor Part Number MK66FN2M0VMD18 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The emPower eval board provides a comprehensive set of SEGGERs middleware products, accelerating the start of any embedded project. SEGGERs embOS real-time operating system is at the heart of the evaluation. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB Host & Device, and TCP/IP stack embOS/IP (including web server demo) enable full use of the available emPower peripherals.emPower also features a J-Link OB, an on-board version of SEGGERs market-leading debug probe J-Link. There are three expansion interfaces to easily connect additional modules. Each connector provides I2C, SPI, UART, GPIO/timer, analog input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approx. 85 mA.
NXP Kinetis K66 MCU (MK66FN2M0VMD18) 180MHz, ARM Cortex-M4
1.8" LCD module (resolution 160x128)
External debug interface (19-pin Cortex-M), incl. trace
Display adapter connector (5 V/3.3 V, SPI, PWM for backlight control)
100 Mbps fast Ethernet
USB device: High speed, B-type connector
USB host: Full speed, providing USB supply to device, A type receptacle (for directly plugging in A type devices/modules)
NAND Flash 1GBit
3 expansion interfaces providing I2C, SPI buses, UART, CAN, GPIO/timer, analog input, power, compatible with 3.3V SExI modules.
microSD card connector
Joystick 4(+1)-way, 1x "FIRE" button, 1x RESET button
Rotary input (potentiometer to ADC)
LEDs: 4x bicolor
Pin headers for spare MCU signals
On-board debug probe J-Link-OB (STM32F072, mini A/B-type connector), SWD/SWO only, no VCOM port support
Configuration free: no shorting links or solder jumpers required
Dimensions 99 mm x 80 mm
Related links
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32G081B-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
- Renesas Electronics RL78/G1P Fast Prototyping Board MCU Evaluation Board RTK5RLG1P0C00000BJ
